




1SNK708010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708010R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,18080 € | 29,52 € |
| 50 | 1,06920 € | 53,46 € |
| 100 | 0,97550 € | 97,55 € |
| 250 | 0,87636 € | 219,09 € |
| 500 | 0,81794 € | 408,97 € |
| 1.000 | 0,77144 € | 771,44 € |
| 5.000 | 0,69849 € | 3.492,45 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |







