


1SNK705030R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705030R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705030R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705030R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,01500 € | 10,15 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,79860 € | 39,93 € |
| 100 | 0,72640 € | 72,64 € |
| 250 | 0,64948 € | 162,37 € |
| 500 | 0,60382 € | 301,91 € |
| 1.000 | 0,56734 € | 567,34 € |
| 5.000 | 0,50980 € | 2.549,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

