


1SNK705022R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705022R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705022R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705022R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,25360 € | 31,34 € |
| 50 | 1,13580 € | 56,79 € |
| 100 | 1,03670 € | 103,67 € |
| 250 | 0,93236 € | 233,09 € |
| 500 | 0,87086 € | 435,43 € |
| 1.000 | 0,82200 € | 822,00 € |
| 5.000 | 0,74541 € | 3.727,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


