




1SNK516063R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516063R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516063R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 0-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 140 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 0-18 AWG | |
Wire Gauge or Range - mm² | 1-50mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 20 | 5,60950 € | 112,19 € |
| 40 | 5,14425 € | 205,77 € |
| 60 | 4,91250 € | 294,75 € |
| 100 | 4,65900 € | 465,90 € |
| 260 | 4,28458 € | 1.113,99 € |
| 500 | 4,09054 € | 2.045,27 € |
| 1.000 | 3,92870 € | 3.928,70 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

