




1SNK510150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK510150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK510150R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK510150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 20 | 4,36400 € | 87,28 € |
| 40 | 3,99775 € | 159,91 € |
| 60 | 3,81517 € | 228,91 € |
| 100 | 3,61520 € | 361,52 € |
| 260 | 3,31935 € | 863,03 € |
| 500 | 3,20066 € | 1.600,33 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |


