




1SNK508061R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508061R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508061R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508061R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,49400 € | 37,35 € |
| 50 | 1,35540 € | 67,77 € |
| 100 | 1,23970 € | 123,97 € |
| 250 | 1,11816 € | 279,54 € |
| 500 | 1,04688 € | 523,44 € |
| 1.000 | 0,99036 € | 990,36 € |
| 5.000 | 0,90203 € | 4.510,15 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

