1SNK508060R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK508060R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK508060R0000

DigiKey Part Number
2109-1SNK508060R0000-ND
Manufacturer
Manufacturer Product Number
1SNK508060R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK508060R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
42 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,71200 €17,12 €
251,49400 €37,35 €
501,35540 €67,77 €
1001,23970 €123,97 €
2501,11816 €279,54 €
5001,04688 €523,44 €
1.0000,99036 €990,36 €
5.0000,90203 €4.510,15 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €