1SNK506010R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK506010R0000
1SNK506010R0000
1SNK506010R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506010R0000

DigiKey Part Number
2109-1SNK506010R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506010R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506010R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.565
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,33800 €13,38 €
251,16600 €29,15 €
501,05600 €52,80 €
1000,96310 €96,31 €
2500,86504 €216,26 €
5000,80724 €403,62 €
1.0000,76124 €761,24 €
5.0000,68904 €3.445,20 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €