1SNK505220R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNK505220R0000
1SNK505220R0000
1SNK505220R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK505220R0000

DigiKey Part Number
2109-1SNK505220R0000-ND
Manufacturer
Manufacturer Product Number
1SNK505220R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK505220R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
29 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,30700 €33,07 €
252,90080 €72,52 €
502,64940 €132,47 €
1002,44230 €244,23 €
2502,22840 €557,10 €
5002,10454 €1.052,27 €
1.0002,00716 €2.007,16 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €

Other Suppliers on DigiKey

24In Stock
Ships from WEC