




1SNK505020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505020R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505020R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,11680 € | 27,92 € |
| 50 | 1,01100 € | 50,55 € |
| 100 | 0,92180 € | 92,18 € |
| 250 | 0,82740 € | 206,85 € |
| 500 | 0,77162 € | 385,81 € |
| 1.000 | 0,72724 € | 727,24 € |
| 5.000 | 0,65753 € | 3.287,65 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




