
1SNK166062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK166062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK166062R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK166062R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, F | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 10,53900 € | 105,39 € |
| 25 | 9,38040 € | 234,51 € |
| 50 | 8,68760 € | 434,38 € |
| 100 | 8,13130 € | 813,13 € |
| 250 | 7,56900 € | 1.892,25 € |
| 500 | 7,24888 € | 3.624,44 € |
| 1.000 | 6,99999 € | 6.999,99 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

