
1SNK157072R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK157072R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK157072R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK157072R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 7 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 8,92500 € | 89,25 € |
| 25 | 7,92440 € | 198,11 € |
| 50 | 7,32340 € | 366,17 € |
| 100 | 6,83940 € | 683,94 € |
| 250 | 6,34884 € | 1.587,21 € |
| 500 | 6,06902 € | 3.034,51 € |
| 1.000 | 5,85110 € | 5.851,10 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

