
1SNK147062R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK147062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK147062R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK147062R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 6 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 10,43300 € | 104,33 € |
| 25 | 9,28520 € | 232,13 € |
| 50 | 8,59840 € | 429,92 € |
| 100 | 8,04670 € | 804,67 € |
| 250 | 7,48892 € | 1.872,23 € |
| 500 | 7,17144 € | 3.585,72 € |
| 1.000 | 6,92452 € | 6.924,52 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |

