
1SNK147041R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK147041R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK147041R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK147041R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 4 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,54000 € | 14,54 € |
10 | 10,36200 € | 103,62 € |
25 | 9,22160 € | 230,54 € |
50 | 8,53980 € | 426,99 € |
100 | 7,99170 € | 799,17 € |
250 | 7,43776 € | 1.859,44 € |
500 | 7,12246 € | 3.561,23 € |
1.000 | 6,87721 € | 6.877,21 € |
Unit Price without VAT: | 14,54000 € |
---|---|
Unit Price with VAT: | 17,30260 € |