
1SNG613002R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG613002R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG613002R0000 |
Description | EM-EMC2-M12-MET-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG613002R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| 10 | 18,35000 € | 183,50 € |
| 25 | 17,20160 € | 430,04 € |
| 50 | 16,38040 € | 819,02 € |
| 100 | 15,59910 € | 1.559,91 € |
| 250 | 14,62360 € | 3.655,90 € |
| 500 | 13,92648 € | 6.963,24 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |


