
1SNG602075R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG602075R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602075R0000 |
Description | CABLE GLAND 10-14MM NPT 1/2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,26800 € | 42,68 € |
| 25 | 4,00000 € | 100,00 € |
| 50 | 3,80900 € | 190,45 € |
| 100 | 3,62710 € | 362,71 € |
| 250 | 3,40000 € | 850,00 € |
| 500 | 3,23784 € | 1.618,92 € |
| 1.000 | 3,08342 € | 3.083,42 € |
| 2.500 | 2,89060 € | 7.226,50 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |


