
DTM13-12PD-R019 | |
|---|---|
DigiKey Part Number | 1734-DTM13-12PD-R019-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PD-R019 |
Description | DTM13-12PD-R019, HDR,12P, BLK,RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Tray | Insulation Height 1.378" (35.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 21,92679 € | 11.051,10 € |
| Unit Price without VAT: | 21,92679 € |
|---|---|
| Unit Price with VAT: | 26,09288 € |

