
DTM13-12PC-12PB-R008 | |
|---|---|
DigiKey Part Number | 1734-DTM13-12PC-12PB-R008-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PC-12PB-R008 |
Description | HDR, 24P, BLK, RA EEC, NI/CU, CB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 1.378" (35.00mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Nickel |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 16,04819 € | 1.685,06 € |
| Unit Price without VAT: | 16,04819 € |
|---|---|
| Unit Price with VAT: | 19,09735 € |

