


DTM04-3P-R011 | |
|---|---|
DigiKey Part Number | 1734-DTM04-3P-R011-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-3P-R011 |
Description | REC, 3P, BLK, 90DEG, PANEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-3P-R011 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,70377 € | 8.777,83 € |
| Unit Price without VAT: | 11,70377 € |
|---|---|
| Unit Price with VAT: | 13,92749 € |



