
DT15-3P-R009 | |
|---|---|
DigiKey Part Number | 1734-DT15-3P-R009-ND |
Manufacturer | |
Manufacturer Product Number | DT15-3P-R009 |
Description | HDR, 3P, BLK, SENSOR, AU/NI/CU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | DT15-3P-R009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 728 | 4,94677 € | 3.601,25 € |
| Unit Price without VAT: | 4,94677 € |
|---|---|
| Unit Price with VAT: | 5,88666 € |

