
35-525-160-R | |
|---|---|
DigiKey Part Number | 1734-35-525-160-R-ND |
Manufacturer | |
Manufacturer Product Number | 35-525-160-R |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-525-160-R Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Depth Behind Flange 73.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 182,13667 € | 2.185,64 € |
| Unit Price without VAT: | 182,13667 € |
|---|---|
| Unit Price with VAT: | 216,74264 € |

