
35-524-231-R-A-906 | |
|---|---|
DigiKey Part Number | 450-35-524-231-R-A-906-ND |
Manufacturer | |
Manufacturer Product Number | 35-524-231-R-A-906 |
Description | SWITCH SELECT 2P SPST 500A 32V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO + DPDT 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-524-231-R-A-906 Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO + DPDT | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off, On-On | Depth Behind Flange 75.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,31000 € | 454,31 € |
| Unit Price without VAT: | 454,31000 € |
|---|---|
| Unit Price with VAT: | 540,62890 € |

