Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-524-100-R

DigiKey Part Number
1734-35-524-100-R-ND
Manufacturer
Manufacturer Product Number
35-524-100-R
Description
SWITCH SELECT 2POS DPST 500A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO 500A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
35-524-100-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
500A (DC)
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
73.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12172,49250 €2.069,91 €
Unit Price without VAT:172,49250 €
Unit Price with VAT:205,26608 €