
35-223-160-R | |
|---|---|
DigiKey Part Number | 1734-35-223-160-R-ND |
Manufacturer | |
Manufacturer Product Number | 35-223-160-R |
Description | SWITCH SELECT 2POS DPST 200A 32V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 200A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-223-160-R Models |
Category | Current Rating (Amps) 200A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Depth Behind Flange 62.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 108,76150 € | 2.175,23 € |
| Unit Price without VAT: | 108,76150 € |
|---|---|
| Unit Price with VAT: | 129,42619 € |

