cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDTS24F17-26SA0000

DigiKey Part Number
YDTS24F17-26SA0000-ND
Manufacturer
Manufacturer Product Number
YDTS24F17-26SA0000
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
26
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.