Image for YACT26JC98PE000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT26JC98PE000000

DigiKey Part Number
YACT26JC98PE000000-ND
Manufacturer
Manufacturer Product Number
YACT26JC98PE000000
Description
STRAIGHT PLUG
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Composite
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Features
Coupling Nut
Number of Positions
10
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
13-98
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
C
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial
Orientation
E
Base Product Number
Primary Material
Composite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.