
YACT24MH55HE000000 | |
|---|---|
DigiKey Part Number | YACT24MH55HE000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT24MH55HE000000 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 55 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-55 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Industrial | |
Base Product Number |

