
YACT24ME06SA000000 | |
|---|---|
DigiKey Part Number | YACT24ME06SA000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT24ME06SA000000 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 17-6 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation A |

