Image for YACT24JJ20SC000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT24JJ20SC000000

DigiKey Part Number
YACT24JJ20SC000000-ND
Manufacturer
Manufacturer Product Number
YACT24JJ20SC000000
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Composite
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
300VAC, 450VDC
Shell Size - Insert
25-20
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.