
YACT24JD15AC000000 | |
|---|---|
DigiKey Part Number | YACT24JD15AC000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT24JD15AC000000 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 15 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-15 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (1), 20 (14) | Base Product Number |
Mounting Type Panel Mount |

