
YACT20JJ20PC000000 | |
|---|---|
DigiKey Part Number | YACT20JJ20PC000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT20JJ20PC000000 |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 300VAC, 450VDC |
Shell Size - Insert 25-20 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation C |

