
Y2428-024-24050000 | |
|---|---|
DigiKey Part Number | Y2428-024-24050000-ND |
Manufacturer | |
Manufacturer Product Number | Y2428-024-24050000 |
Description | CONN BCK W/CLMP SZ24 1 11/16-12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 11/16-12 UN-2B 24 |
Datasheet | Datasheet |
EDA/CAD Models | Y2428-024-24050000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.125" (28.58mm) | |
Diameter - Outside | 1.902" (48.31mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 11/16-12 UN-2B | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | HDP20 Series Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83000 € | 78,30 € |
| 25 | 7,33920 € | 183,48 € |
| 50 | 6,98880 € | 349,44 € |
| 100 | 6,65530 € | 665,53 € |
| 250 | 6,23884 € | 1.559,71 € |
| 500 | 5,94132 € | 2.970,66 € |
| 1.000 | 5,65810 € | 5.658,10 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |



