
WS-35-001 | |
|---|---|
DigiKey Part Number | 1734-1969-ND |
Manufacturer | |
Manufacturer Product Number | WS-35-001 |
Description | CONN WIRE SEAL GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Green |
Datasheet | Datasheet |
EDA/CAD Models | WS-35-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | DTSK Connectors | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,82340 € | 41,17 € |
| 100 | 0,78410 € | 78,41 € |
| 250 | 0,73496 € | 183,74 € |
| 600 | 0,69090 € | 414,54 € |
| 1.200 | 0,65793 € | 789,52 € |
| 3.000 | 0,61675 € | 1.850,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


