
WB-51SAL | |
|---|---|
DigiKey Part Number | 1734-1896-ND |
Manufacturer | |
Manufacturer Product Number | WB-51SAL |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | WB-51SAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 51 | |
For Use With/Related Products | DRB Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58500 € | 15,85 € |
| 25 | 1,48560 € | 37,14 € |
| 50 | 1,41440 € | 70,72 € |
| 216 | 1,27551 € | 275,51 € |
| 432 | 1,21463 € | 524,72 € |
| 648 | 1,18037 € | 764,88 € |
| 1.080 | 1,13859 € | 1.229,68 € |
| 2.592 | 1,07043 € | 2.774,55 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











