
W4PA | |
|---|---|
DigiKey Part Number | 1734-W4PA-ND |
Manufacturer | |
Manufacturer Product Number | W4PA |
Description | WEDGE LOCK, 4P, REC, GRY, DT, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W4PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,28700 € | 28,70 € |
| 250 | 0,26904 € | 67,26 € |
| 500 | 0,25616 € | 128,08 € |
| 1.000 | 0,24392 € | 243,92 € |
| 2.500 | 0,22864 € | 571,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











