
SRK-SC-080-25-601 | |
|---|---|
DigiKey Part Number | 1734-1965-ND |
Manufacturer | |
Manufacturer Product Number | SRK-SC-080-25-601 |
Description | SOCKET CONTACT 8MM 4AWG WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | SRK-SC-080-25-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 11,60900 € | 116,09 € |
| 25 | 10,88160 € | 272,04 € |
| 50 | 10,36220 € | 518,11 € |
| 150 | 9,58967 € | 1.438,45 € |
| 300 | 9,13237 € | 2.739,71 € |
| 600 | 8,69698 € | 5.218,19 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |








