
MS3471W10-6SW | |
|---|---|
DigiKey Part Number | MS3471W10-6SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3471W10-6SW |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 G Series II | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert 10-6 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Aviation, Automotive, Military |
Orientation W | Base Product Number |

