M902-2193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M902-2193
M902-2193
M902-2193

M902-2193

DigiKey Part Number
1734-M902-2193-ND
Manufacturer
Manufacturer Product Number
M902-2193
Description
CONN BACKSHELL SZ9 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 9
Datasheet
 Datasheet
EDA/CAD Models
M902-2193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
0.430" ~ 0.570" (10.92mm ~ 14.48mm)
Diameter - Outside
1.540" (39.12mm)
Shell Size - Insert
9
Thread Size
-
Cable Exit
180°
Primary Material
Plastic
Material
Polycarbonate (PC), Polybutylene Terephthalate (PBT)
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
HD10 Series Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,89700 €28,97 €
252,71520 €67,88 €
502,58560 €129,28 €
1002,46200 €246,20 €
2502,30784 €576,96 €
5002,19770 €1.098,85 €
1.0002,09287 €2.092,87 €
2.5001,96197 €4.904,93 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €