
M902-2191 | |
|---|---|
DigiKey Part Number | 1734-M902-2191-ND |
Manufacturer | |
Manufacturer Product Number | M902-2191 |
Description | BKSHL, 9SZ, CBL SZ .187-.300, HD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 9 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.187" ~ 0.300" (4.75mm ~ 7.62mm) | |
Diameter - Outside | 1.540" (39.12mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polycarbonate (PC), Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,69800 € | 67,45 € |
| 50 | 2,56940 € | 128,47 € |
| 100 | 2,44660 € | 244,66 € |
| 250 | 2,29344 € | 573,36 € |
| 500 | 2,18398 € | 1.091,99 € |
| 1.000 | 2,07979 € | 2.079,79 € |
| 2.500 | 1,94971 € | 4.874,28 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |










