M902-2163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M902-2163

DigiKey Part Number
1734-M902-2163-ND
Manufacturer
Manufacturer Product Number
M902-2163
Description
CONN BACKSHELL SZ6 BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 6
Datasheet
 Datasheet
EDA/CAD Models
M902-2163 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
0.430" ~ 0.570" (10.92mm ~ 14.48mm)
Diameter - Outside
1.540" (39.12mm)
Shell Size - Insert
6
Thread Size
-
Cable Exit
180°
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT)
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
HD10 Series Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,04300 €30,43 €
252,85200 €71,30 €
502,71560 €135,78 €
1002,58600 €258,60 €
2502,42404 €606,01 €
5002,30838 €1.154,19 €
1.0002,19825 €2.198,25 €
2.5002,06077 €5.151,93 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €