M81714^60-20-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M81714^60-20-02
M81714^60-20-02_CONTENT

M81714/60-20-02

DigiKey Part Number
1508-1103-ND
Manufacturer
Manufacturer Product Number
M81714/60-20-02
Description
CONN MOD SZ20 0.672" L X 0.510"W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
12
Size / Dimension
0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm)
Grade
Military
Qualification
MIL-T-81714 Series II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,00000 €38,00 €
1032,29700 €322,97 €
2530,27640 €756,91 €
5029,88920 €1.494,46 €
Manufacturers Standard Package
Unit Price without VAT:38,00000 €
Unit Price with VAT:45,22000 €