M39029/56-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-353

DigiKey Part Number
1506-1060-ND
Manufacturer
Manufacturer Product Number
M39029/56-353
Description
CONTACT SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact 12-14 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
12-14 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.085
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,82400 €38,24 €
253,58440 €89,61 €
503,41300 €170,65 €
1003,25010 €325,01 €
2503,04664 €761,66 €
5002,90128 €1.450,64 €
2.0002,89706 €5.794,12 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €