
K1160234 | |
|---|---|
DigiKey Part Number | 1734-K1160234-ND |
Manufacturer | |
Manufacturer Product Number | K1160234 |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K1160234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,22000 € | 79,22 € |
| 5 | 69,10000 € | 345,50 € |
| 10 | 65,14200 € | 651,42 € |
| 25 | 60,26840 € | 1.506,71 € |
| Unit Price without VAT: | 79,22000 € |
|---|---|
| Unit Price with VAT: | 94,27180 € |



