



K1155497 | |
|---|---|
DigiKey Part Number | 1734-K1155497-ND |
Manufacturer | |
Manufacturer Product Number | K1155497 |
Description | SWITCH ESTOP TWIST RESET 10A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K1155497 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PDT | |
Switch Function | On-On | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 € | 76,22 € |
| 5 | 66,48800 € | 332,44 € |
| 10 | 62,68100 € | 626,81 € |
| 25 | 57,97280 € | 1.449,32 € |
| 50 | 54,64000 € | 2.732,00 € |
| 100 | 51,49210 € | 5.149,21 € |
| Unit Price without VAT: | 76,22000 € |
|---|---|
| Unit Price with VAT: | 90,70180 € |


