HDP26-24-31xE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDP26-24-31xE
HDP26-24-31PE
HDP26-24-31PE

HDP26-24-31PE

DigiKey Part Number
1734-1185-ND
Manufacturer
Manufacturer Product Number
HDP26-24-31PE
Description
CONN PLUG HSG MALE 31POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-31PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
31
Shell Size - Insert
24-31
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,07000 €16,07 €
1013,66100 €136,61 €
4012,38750 €495,50 €
8011,79650 €943,72 €
12011,46400 €1.375,68 €
28010,79932 €3.023,81 €
52010,33837 €5.375,95 €
Manufacturers Standard Package
Unit Price without VAT:16,07000 €
Unit Price with VAT:19,12330 €