HDP24-24-16SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDP24-24-16SN
HDP24-24-16SN
HDP24-24-16SN
HDP24-24-16SN

HDP24-24-16SN

DigiKey Part Number
1734-1723-ND
Manufacturer
Manufacturer Product Number
HDP24-24-16SN
Description
CONN RCPT HSG FMALE 16POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-16SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,26000 €17,26 €
1014,66600 €146,66 €
3013,57100 €407,13 €
6012,92333 €775,40 €
12012,30700 €1.476,84 €
27011,62319 €3.138,26 €
51011,11386 €5.668,07 €
Manufacturers Standard Package
Unit Price without VAT:17,26000 €
Unit Price with VAT:20,53940 €