
HDC36-24 | |
|---|---|
DigiKey Part Number | 1734-1100-ND |
Manufacturer | |
Manufacturer Product Number | HDC36-24 |
Description | CONN PROTECTIVE COVER 24 SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HDC36-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD30 Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,70000 € | 25,70 € |
| 10 | 21,84000 € | 218,40 € |
| 25 | 20,47200 € | 511,80 € |
| 50 | 19,49540 € | 974,77 € |
| 200 | 17,68050 € | 3.536,10 € |
| 400 | 16,83775 € | 6.735,10 € |
| Unit Price without VAT: | 25,70000 € |
|---|---|
| Unit Price with VAT: | 30,58300 € |

























