
HDC26-18-JDL | |
|---|---|
DigiKey Part Number | 1734-HDC26-18-JDL-ND |
Manufacturer | |
Manufacturer Product Number | HDC26-18-JDL |
Description | COVER HDP 18 SHL RC RUBBER LYD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,54000 € | 45,40 € |
| 25 | 4,25480 € | 106,37 € |
| 50 | 4,05180 € | 202,59 € |
| 100 | 3,85830 € | 385,83 € |
| 250 | 3,61684 € | 904,21 € |
| 500 | 3,44428 € | 1.722,14 € |
| 1.000 | 3,28003 € | 3.280,03 € |
| 2.500 | 3,07494 € | 7.687,35 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |










