
HDC14-3 | |
|---|---|
DigiKey Part Number | 1734-1096-ND |
Manufacturer | |
Manufacturer Product Number | HDC14-3 |
Description | CONN PROTECTIVE COVER 3 GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 3 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC14-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Plug | |
Shell Size - Insert | 3 | |
Material | Plastic | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,24880 € | 31,22 € |
| 50 | 1,18920 € | 59,46 € |
| 100 | 1,13230 € | 113,23 € |
| 250 | 1,06140 € | 265,35 € |
| 500 | 1,01072 € | 505,36 € |
| 1.000 | 0,96247 € | 962,47 € |
| 2.500 | 0,90225 € | 2.255,62 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |






