HD36-24-35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HD36-24-35PN
HD36-24-35PN
HD36-24-35PN

HD36-24-35PN

DigiKey Part Number
1734-1268-ND
Manufacturer
Manufacturer Product Number
HD36-24-35PN
Description
CONN PLUG HSG MALE 35POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-35PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 53 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,82000 €24,82 €
1021,09700 €210,97 €
2519,77640 €494,41 €
5018,83280 €941,64 €
10017,93450 €1.793,45 €
25016,81292 €4.203,23 €
50016,07514 €8.037,57 €
Manufacturers Standard Package
Unit Price without VAT:24,82000 €
Unit Price with VAT:29,53580 €

Other Suppliers on DigiKey

53In Stock
Ships from WEC